EN6382QI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 42
Unit Price: kr.48.74000
Datasheet
Non-Isolated PoL Module DC DC Converter Output 0.6 ~ 5.9V 8A 3V - 6.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN6382QI

DigiKey Part Number
544-3372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN6382QI
Description
DC DC CONVERTER 0.6-5.9V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 0.6 ~ 5.9V 8A 3V - 6.5V Input
Datasheet
 Datasheet
EDA/CAD Models
EN6382QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Voltage - Input (Min)
3V
Voltage - Input (Max)
6.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
56-QFN
Size / Dimension
0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm)
Supplier Device Package
56-QFN
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes