Cyclone III FPGA EP3C120 Cyclone® III FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-EMB-3C120N

DigiKey Part Number
544-2589-ND
Manufacturer
Manufacturer Product Number
DK-EMB-3C120N
Description
KIT DEV EMB CYCLONE III EDITION
Customer Reference
Detailed Description
Cyclone III FPGA EP3C120 Cyclone® III FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Cyclone III FPGA
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
EP3C120
Interconnect System
HSMC
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.