324-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5M2210ZF324I5N

DigiKey Part Number
544-3239-ND
Manufacturer
Manufacturer Product Number
5M2210ZF324I5N
Description
IC CPLD 1700MC 7NS 324FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
1.71V ~ 1.89V
Number of Logic Elements/Blocks
2210
Number of Macrocells
1700
Number of I/O
271
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
324-LBGA
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.266.01000kr.266.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.266.01000
Unit Price with VAT:kr.332.51250