5CSXFC6C6U23C8NES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 48
Unit Price: kr.2,095.60000
Datasheet
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 600MHz 672-UBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSXFC6C6U23C8NES

DigiKey Part Number
5CSXFC6C6U23C8NES-ND
Manufacturer
Manufacturer Product Number
5CSXFC6C6U23C8NES
Description
IC SOC CORTEX-A9 600MHZ 672UBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 600MHz 672-UBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
600MHz
Primary Attributes
FPGA - 110K Logic Elements
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
672-FBGA
Supplier Device Package
672-UBGA (23x23)
Number of I/O
MCU - 181, FPGA - 145
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes