Cyclone® V GX Field Programmable Gate Array (FPGA) IC 336 2862080 50000 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC4C6F27C7N

DigiKey Part Number
544-3293-ND
Manufacturer
Manufacturer Product Number
5CGXFC4C6F27C7N
Description
IC FPGA 336 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 336 2862080 50000 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
5CGXFC4C6F27C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18868
Number of Logic Elements/Cells
50000
Total RAM Bits
2862080
Number of I/O
336
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.1,566.31900kr.62,652.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,566.31900
Unit Price with VAT:kr.1,957.89875