10M16DAF484C8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50DCF484C7G

DigiKey Part Number
10M50DCF484C7G-ND
Manufacturer
Manufacturer Product Number
10M50DCF484C7G
Description
IC FPGA 360 I/O 484FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1677312 50000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3125
Number of Logic Elements/Cells
50000
Total RAM Bits
1677312
Number of I/O
360
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.1,067.52217kr.64,051.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,067.52217
Unit Price with VAT:kr.1,334.40271