MAX® 10 Field Programmable Gate Array (FPGA) IC 112 387072 8000 153-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SAM153I7G

DigiKey Part Number
544-3219-ND
Manufacturer
Manufacturer Product Number
10M08SAM153I7G
Description
IC FPGA 112 I/O 153MBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 112 387072 8000 153-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M08SAM153I7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
112
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
153-MBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.313.98000kr.313.98
25kr.251.16360kr.6,279.09
100kr.244.86790kr.24,486.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.313.98000
Unit Price with VAT:kr.392.47500