10M08DAF484C8GES is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 47
Unit Price: kr.318.22000
Datasheet

Direct


Altera
In Stock: 47
Unit Price: kr.424.25000
Datasheet
MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DAF484C8GES

DigiKey Part Number
544-3036-ND
Manufacturer
Manufacturer Product Number
10M08DAF484C8GES
Description
IC FPGA 250 I/O 484FBGA
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
250
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes