MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04SCE144I7G

DigiKey Part Number
544-3055-ND
Manufacturer
Manufacturer Product Number
10M04SCE144I7G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250
Number of Logic Elements/Cells
4000
Total RAM Bits
193536
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.152.07000kr.152.07
25kr.121.65560kr.3,041.39
100kr.118.61490kr.11,861.49
500kr.114.08762kr.57,043.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.152.07000
Unit Price with VAT:kr.190.08750