


10CL080YU484I7G | |
|---|---|
DigiKey Part Number | 544-3403-ND |
Manufacturer | |
Manufacturer Product Number | 10CL080YU484I7G |
Description | IC FPGA 289 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL080YU484I7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5079 | |
Number of Logic Elements/Cells | 81264 | |
Total RAM Bits | 2810880 | |
Number of I/O | 289 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.664.22000 | kr.664.22 |
| 25 | kr.630.98600 | kr.15,774.65 |
| 100 | kr.597.88520 | kr.59,788.52 |
| Unit Price without VAT: | kr.664.22000 |
|---|---|
| Unit Price with VAT: | kr.830.27500 |



