
10CL040YU484A7G | |
|---|---|
DigiKey Part Number | 544-10CL040YU484A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL040YU484A7G |
Description | IC FPGA 325 I/O 484UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 325 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.421.31000 | kr.421.31 |
| 25 | kr.400.25600 | kr.10,006.40 |
| 100 | kr.400.24000 | kr.40,024.00 |
| Unit Price without VAT: | kr.421.31000 |
|---|---|
| Unit Price with VAT: | kr.526.63750 |

