ER2120QI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.000
Unit Price: kr.31.36000
Datasheet
24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER2120QI

DigiKey Part Number
544-2958-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER2120QI
Description
IC REG BUCK ADJ 2A 24QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ER2120QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12.32V
Current - Output
Frequency - Switching
500kHz ~ 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes