
P6063C | |
|---|---|
DigiKey Part Number | 2321-P6063C-ND |
Manufacturer | |
Manufacturer Product Number | P6063C |
Description | ENCLOSURE PLAS 6.54"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.535" L x 6.535" W (166.00mm x 166.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.535" L x 6.535" W (166.00mm x 166.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 42.7in² (275cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.397.38000 | kr.397.38 |
| 5 | kr.339.66000 | kr.1,698.30 |
| 10 | kr.317.47800 | kr.3,174.78 |
| 25 | kr.295.19880 | kr.7,379.97 |
| Unit Price without VAT: | kr.397.38000 |
|---|---|
| Unit Price with VAT: | kr.496.72500 |


