
H6064HLL-WHT | |
|---|---|
DigiKey Part Number | 2321-H6064HLL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H6064HLL-WHT |
Description | ENCLOSURE PLAS 6.54"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Hinged Door, Lid 6.540" L x 6.540" W (166.12mm x 166.12mm) X 5.470" (138.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.540" L x 6.540" W (166.12mm x 166.12mm) | |
Height | 5.470" (138.94mm) | |
Area (L x W) | 42.8in² (276cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.590.72000 | kr.590.72 |
| 5 | kr.504.93400 | kr.2,524.67 |
| 10 | kr.471.94900 | kr.4,719.49 |
| 25 | kr.460.80000 | kr.11,520.00 |
| Unit Price without VAT: | kr.590.72000 |
|---|---|
| Unit Price with VAT: | kr.738.40000 |

