
NDS76PT5-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS76PT5-16ITTR-ND - Tape & Reel (TR) 1982-NDS76PT5-16ITTRCT-ND - Cut Tape (CT) 1982-NDS76PT5-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS76PT5-16IT TR |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.16.09600 | kr.160.96 |
| 25 | kr.15.63120 | kr.390.78 |
| 50 | kr.15.27420 | kr.763.71 |
| 100 | kr.14.91710 | kr.1,491.71 |
| 250 | kr.14.44660 | kr.3,611.65 |
| 500 | kr.14.09306 | kr.7,046.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.95845 | kr.14,958.45 |
| 2.000 | kr.14.58265 | kr.29,165.30 |
| 3.000 | kr.14.36566 | kr.43,096.98 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |



