


R5F51405BGFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F51405BGFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51405BGFL#10 |
Description | IC MCU 32BIT 128MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51405AGFL#10 | Renesas Electronics Corporation | 1.830 | 559-R5F51405AGFL#10-ND | kr.21.68000 | Parametric Equivalent |
| R5F51405BGFL#30 | Renesas Electronics Corporation | 750 | 559-R5F51405BGFL#30-ND | kr.23.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 10 | kr.18.08800 | kr.180.88 |
| 25 | kr.16.61840 | kr.415.46 |
| 100 | kr.15.00040 | kr.1,500.04 |
| 250 | kr.14.64540 | kr.3,661.35 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |

