SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL26PFI-8KIT TR

DigiKey Part Number
1982-NDL26PFI-8KITTR-ND - Tape & Reel (TR)
1982-NDL26PFI-8KITTRCT-ND - Cut Tape (CT)
1982-NDL26PFI-8KITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDL26PFI-8KIT TR
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
128M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.75.17972kr.112,769.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.110.89000kr.110.89
10kr.102.85400kr.1,028.54
25kr.99.64200kr.2,491.05
50kr.97.22640kr.4,861.32
100kr.94.82930kr.9,482.93
250kr.91.70504kr.22,926.26
500kr.89.38424kr.44,692.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.93000kr.56.93
10kr.50.55500kr.505.55
25kr.48.20440kr.1,205.11
50kr.46.50140kr.2,325.07
100kr.44.85610kr.4,485.61
250kr.42.76836kr.10,692.09
500kr.41.25160kr.20,625.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.56.93000
Unit Price with VAT:kr.71.16250