Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDL26PFI-8KET TR | |
|---|---|
DigiKey Part Number | 1982-NDL26PFI-8KETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL26PFI-8KET TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M16D3LA-12BCN | Alliance Memory, Inc. | 18 | 1450-1390-ND | kr.51.80000 | Parametric Equivalent |
| AS4C128M16D3LC-12BCN | Alliance Memory, Inc. | 803 | 1450-AS4C128M16D3LC-12BCN-ND | kr.113.68000 | Parametric Equivalent |
| AS4C128M16D3LC-12BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C128M16D3LC-12BCNTR-ND | kr.76.70952 | Parametric Equivalent |
| IM2G16D3FDBG-125 | Intelligent Memory Ltd. | 183 | 5107-IM2G16D3FDBG-125-ND | kr.94.97000 | Parametric Equivalent |
| W632GU6QB-12 | Winbond Electronics | 0 | 256-W632GU6QB-12-ND | kr.74.69162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.68.34520 | kr.102,517.80 |
| Unit Price without VAT: | kr.68.34520 |
|---|---|
| Unit Price with VAT: | kr.85.43150 |





