SDRAM - DDR Memory IC 256Mbit SSTL_2 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD36PT6-2AIT

DigiKey Part Number
1982-NDD36PT6-2AIT-ND
Manufacturer
Manufacturer Product Number
NDD36PT6-2AIT
Description
IC DRAM 256MBIT SSTL 66TSOPII
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit SSTL_2 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SSTL_2
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
700 ps
Part Status
Active
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP II
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.30000kr.25.30
10kr.23.57200kr.235.72
25kr.22.87200kr.571.80
50kr.22.34220kr.1,117.11
108kr.21.75380kr.2,349.41
324kr.20.91985kr.6,778.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.30000
Unit Price with VAT:kr.31.62500