Parametric Equivalent

NDD36PT6-2AAT | |
|---|---|
DigiKey Part Number | 1982-NDD36PT6-2AAT-ND |
Manufacturer | |
Manufacturer Product Number | NDD36PT6-2AAT |
Description | IC DRAM 256MBIT SSTL 66TSOPII |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit SSTL_2 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface SSTL_2 |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 700 ps |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDD36PT6-2AAT TR | Insignis Technology Corporation | 0 | 1982-NDD36PT6-2AATTR-ND | kr.0.00000 | Parametric Equivalent |


