
NDB26PFC-4DIT | |
|---|---|
DigiKey Part Number | 1982-NDB26PFC-4DIT-ND |
Manufacturer | |
Manufacturer Product Number | NDB26PFC-4DIT |
Description | IC DRAM 2GBIT SSTL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 400 ps |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 128M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.58000 | kr.84.58 |
| 10 | kr.78.48900 | kr.784.89 |
| 25 | kr.76.04960 | kr.1,901.24 |
| 50 | kr.74.21220 | kr.3,710.61 |
| 209 | kr.70.46957 | kr.14,728.14 |
| 418 | kr.68.69299 | kr.28,713.67 |
| 627 | kr.67.66802 | kr.42,427.85 |
| Unit Price without VAT: | kr.84.58000 |
|---|---|
| Unit Price with VAT: | kr.105.72500 |

