ISP3080, nRF52833, QM33110 - 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 6.5GHz, 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP3080-UX-DK

DigiKey Part Number
1786-ISP3080-UX-DK-ND
Manufacturer
Manufacturer Product Number
ISP3080-UX-DK
Description
DEVELOPMENT KIT FOR ISP3080
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
ISP3080, nRF52833, QM33110 - 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 6.5GHz, 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Insight SIP
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 6.5GHz, 8GHz
Contents
Board(s)
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
ISP3080, nRF52833, QM33110
Note
-
RF Type
802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 6.5GHz, 8GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,941.37000kr.1,941.37
Manufacturers Standard Package
Unit Price without VAT:kr.1,941.37000
Unit Price with VAT:kr.2,426.71250