HFBL075100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBL075100A

DigiKey Part Number
HFBL075100A-ND
Manufacturer
Manufacturer Product Number
HFBL075100A
Description
BALUN 75/100 MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 75 / 100Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Frequency Range
-
Impedance - Unbalanced/Balanced
75 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
-
Return Loss (Min)
-
Package / Case
Module
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
15kr.5,857.19867kr.87,857.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5,857.19867
Unit Price with VAT:kr.7,321.49834