


R5033NL | |
|---|---|
DigiKey Part Number | 1902-R5033NL-ND |
Manufacturer | |
Manufacturer Product Number | R5033NL |
Description | XFRMR ETHERNET MOD IND 1000B-T |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.600" L x 0.430" W (15.24mm x 10.92mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.28000 | kr.103.28 |
| 10 | kr.93.05900 | kr.930.59 |
| Unit Price without VAT: | kr.103.28000 |
|---|---|
| Unit Price with VAT: | kr.129.10000 |

