
1000B-5012X | |
---|---|
DigiKey Part Number | 1000B-5012X-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5012X |
Description | MDL SGL 1000B 1:1 SMT TU PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.38mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | kr.262.93400 | kr.9,202.69 |
Unit Price without VAT: | kr.262.93400 |
---|---|
Unit Price with VAT: | kr.328.66750 |