
WIP322512A-1R0MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP322512A-1R0MLDG-ND - Tape & Reel (TR) 3526-WIP322512A-1R0MLDGCT-ND - Cut Tape (CT) 3526-WIP322512A-1R0MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP322512A-1R0MLDG |
Description | FIXED IND 1UH 4.4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.4 A 32mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.49330 | kr.49.33 |
| 1.000 | kr.0.40570 | kr.405.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36954 | kr.1,108.62 |
| 6.000 | kr.0.34843 | kr.2,090.58 |
| 9.000 | kr.0.33665 | kr.3,029.85 |
| 15.000 | kr.0.32239 | kr.4,835.85 |
| 21.000 | kr.0.31333 | kr.6,579.93 |
| 30.000 | kr.0.30401 | kr.9,120.30 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

