
WIP252010S-1R0MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP252010S-1R0MLDGTR-ND - Tape & Reel (TR) 3526-WIP252010S-1R0MLDGCT-ND - Cut Tape (CT) 3526-WIP252010S-1R0MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP252010S-1R0MLDG |
Description | POWER INDUCTOR 2520 1.0UH 20% DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.1 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 100 | kr.0.29180 | kr.29.18 |
| 1.000 | kr.0.24006 | kr.240.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21865 | kr.655.95 |
| 6.000 | kr.0.20614 | kr.1,236.84 |
| 9.000 | kr.0.19917 | kr.1,792.53 |
| 15.000 | kr.0.19072 | kr.2,860.80 |
| 21.000 | kr.0.18536 | kr.3,892.56 |
| 30.000 | kr.0.17984 | kr.5,395.20 |
| 75.000 | kr.0.16642 | kr.12,481.50 |
| 150.000 | kr.0.15695 | kr.23,542.50 |
| 300.000 | kr.0.15000 | kr.45,000.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

