
TVL0201019VAA0DG | |
|---|---|
DigiKey Part Number | 3526-TVL0201019VAA0DGTR-ND - Tape & Reel (TR) 3526-TVL0201019VAA0DGCT-ND - Cut Tape (CT) 3526-TVL0201019VAA0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL0201019VAA0DG |
Description | TVS DIODE 9VWM 17.3VC 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 140W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 7.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 85°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17.3V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16052 | kr.80.26 |
| 1.000 | kr.0.13973 | kr.139.73 |
| 2.000 | kr.0.12217 | kr.244.34 |
| 5.000 | kr.0.10306 | kr.515.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08511 | kr.1,276.65 |
| 30.000 | kr.0.07604 | kr.2,281.20 |
| 45.000 | kr.0.07140 | kr.3,213.00 |
| 75.000 | kr.0.06619 | kr.4,964.25 |
| 105.000 | kr.0.06311 | kr.6,626.55 |
| 150.000 | kr.0.06010 | kr.9,015.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


