6.8V (Typ) Clamp 9A Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVC5VB1S-DFN0603-2LDG

DigiKey Part Number
3526-TVC5VB1S-DFN0603-2LDGTR-ND - Tape & Reel (TR)
3526-TVC5VB1S-DFN0603-2LDGCT-ND - Cut Tape (CT)
3526-TVC5VB1S-DFN0603-2LDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVC5VB1S-DFN0603-2LDG
Description
TVS DIODE 5VWM 6.8VC 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8V (Typ) Clamp 9A Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
9A
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.2pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74200kr.7.42
100kr.0.45900kr.45.90
500kr.0.33400kr.167.00
1.000kr.0.29329kr.293.29
2.000kr.0.25893kr.517.86
5.000kr.0.22157kr.1,107.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.57374kr.6,884.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000