
RFPCA303510EMMB101 | |
|---|---|
DigiKey Part Number | 3526-RFPCA303510EMMB101-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA303510EMMB101 |
Description | PCB ANTENNA2.4 ~ 2.5/5.15 ~ 6.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch I-PEX Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer INPAQ Technology Co., Ltd | VSWR 2 |
Packaging Box | Gain 3.32dBi, 3.43dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Features Cable - 100mm |
Frequency Group Wide Band | Termination I-PEX |
Frequency (Center/Band) 2.45GHz, 5.825GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 6.5GHz | Height (Max) 0.028" (0.70mm) |
Antenna Type Flat Patch | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.82800 | kr.68.28 |
| 25 | kr.6.19280 | kr.154.82 |
| 100 | kr.5.49230 | kr.549.23 |
| 250 | kr.5.15872 | kr.1,289.68 |
| 500 | kr.4.95750 | kr.2,478.75 |
| 1.000 | kr.4.79190 | kr.4,791.90 |
| 2.500 | kr.4.61704 | kr.11,542.60 |
| 5.000 | kr.4.51167 | kr.22,558.35 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |


