
MHC1608S221NBPDG | |
|---|---|
DigiKey Part Number | 3526-MHC1608S221NBPDGTR-ND - Tape & Reel (TR) 3526-MHC1608S221NBPDGCT-ND - Cut Tape (CT) 3526-MHC1608S221NBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1608S221NBPDG |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer INPAQ Technology Co., Ltd | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07600 | kr.0.76 |
| 25 | kr.0.06600 | kr.1.65 |
| 50 | kr.0.05960 | kr.2.98 |
| 100 | kr.0.05390 | kr.5.39 |
| 250 | kr.0.04692 | kr.11.73 |
| 500 | kr.0.04222 | kr.21.11 |
| 1.000 | kr.0.03772 | kr.37.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02989 | kr.119.56 |
| 8.000 | kr.0.02641 | kr.211.28 |
| 12.000 | kr.0.02449 | kr.293.88 |
| 20.000 | kr.0.02219 | kr.443.80 |
| 28.000 | kr.0.02074 | kr.580.72 |
| 40.000 | kr.0.01925 | kr.770.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











