MCI0603TG10NHHBPDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCI0603TG2N0BHBPDG

DigiKey Part Number
3526-MCI0603TG2N0BHBPDGTR-ND - Tape & Reel (TR)
3526-MCI0603TG2N0BHBPDGCT-ND - Cut Tape (CT)
3526-MCI0603TG2N0BHBPDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCI0603TG2N0BHBPDG
Description
FIXED IND 0603 2.0NH 450MA 0.2OH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 450 mA 200mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
12.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.06400kr.0.64
100kr.0.02500kr.2.50
1.000kr.0.02067kr.20.67
5.000kr.0.01804kr.90.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01643kr.246.45
30.000kr.0.01549kr.464.70
45.000kr.0.01497kr.673.65
75.000kr.0.01433kr.1,074.75
105.000kr.0.01393kr.1,462.65
150.000kr.0.01351kr.2,026.50
375.000kr.0.01250kr.4,687.50
750.000kr.0.01179kr.8,842.50
1.500.000kr.0.01112kr.16,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000