
WCI2012CPR47JDG | |
---|---|
DigiKey Part Number | 3526-WCI2012CPR47JDGTR-ND - Tape & Reel (TR) 3526-WCI2012CPR47JDGCT-ND - Cut Tape (CT) 3526-WCI2012CPR47JDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2012CPR47JDG |
Description | CHIP IND 2012,470NH,G,33Q,0.25A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 250 mA 1.7Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 33 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.34600 | kr.3.46 |
100 | kr.0.28480 | kr.28.48 |
1.000 | kr.0.23424 | kr.234.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.21340 | kr.640.20 |
6.000 | kr.0.20118 | kr.1,207.08 |
9.000 | kr.0.19438 | kr.1,749.42 |
15.000 | kr.0.18614 | kr.2,792.10 |
21.000 | kr.0.18090 | kr.3,798.90 |
30.000 | kr.0.17552 | kr.5,265.60 |
75.000 | kr.0.16242 | kr.12,181.50 |
150.000 | kr.0.15318 | kr.22,977.00 |
300.000 | kr.0.14600 | kr.43,800.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |