Parametric Equivalent

INND-SS40BAB | |
|---|---|
DigiKey Part Number | INND-SS40BAB-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS40BAB |
Description | DISPLAY 7SEG 0.4" SGL BLUE 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.22881 | kr.21,144.05 |
| Unit Price without VAT: | kr.4.22881 |
|---|---|
| Unit Price with VAT: | kr.5.28601 |


