
INL-5AHIR30 | |
|---|---|
DigiKey Part Number | 1830-INL-5AHIR30-ND |
Manufacturer | |
Manufacturer Product Number | INL-5AHIR30 |
Description | THROUGH HOLE / STANDARD 5MM T1 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.13300 | kr.11.33 |
| 250 | kr.0.70168 | kr.175.42 |
| 500 | kr.0.64154 | kr.320.77 |
| 1.000 | kr.0.59027 | kr.590.27 |
| 2.000 | kr.0.54653 | kr.1,093.06 |
| 5.000 | kr.0.49853 | kr.2,492.65 |
| 10.000 | kr.0.46850 | kr.4,685.00 |
| 25.000 | kr.0.43567 | kr.10,891.75 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

