
IN-S63AS5A | |
|---|---|
DigiKey Part Number | 1830-1032-2-ND - Tape & Reel (TR) 1830-1032-1-ND - Cut Tape (CT) 1830-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AS5A |
Description | LED AMBER CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 608nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.87500 | kr.8.75 |
| 100 | kr.0.60740 | kr.60.74 |
| 500 | kr.0.48488 | kr.242.44 |
| 1.000 | kr.0.44424 | kr.444.24 |
| 2.000 | kr.0.40950 | kr.819.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37993 | kr.1,519.72 |
| 8.000 | kr.0.35476 | kr.2,838.08 |
| 12.000 | kr.0.34183 | kr.4,101.96 |
| 20.000 | kr.0.32721 | kr.6,544.20 |
| 28.000 | kr.0.31850 | kr.8,918.00 |
| 40.000 | kr.0.31000 | kr.12,400.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |



