Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S42BT5YG

DigiKey Part Number
1830-IN-S42BT5YGTR-ND - Tape & Reel (TR)
1830-IN-S42BT5YGCT-ND - Cut Tape (CT)
1830-IN-S42BT5YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S42BT5YG
Description
LED YLW-GRN CLEAR 0402 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
574nm
Color
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Lens Size
0.70mm x 0.50mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07800kr.10.78
100kr.0.75640kr.75.64
500kr.0.60776kr.303.88
1.000kr.0.55849kr.558.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49488kr.1,484.64
6.000kr.0.46233kr.2,773.98
9.000kr.0.44562kr.4,010.58
15.000kr.0.42672kr.6,400.80
21.000kr.0.41547kr.8,724.87
30.000kr.0.40449kr.12,134.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750