
IN-S42ATA | |
|---|---|
DigiKey Part Number | 1830-1054-2-ND - Tape & Reel (TR) 1830-1054-1-ND - Cut Tape (CT) 1830-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42ATA |
Description | LED AMBER CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.45mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.78360 | kr.78.36 |
| 500 | kr.0.63044 | kr.315.22 |
| 1.000 | kr.0.57967 | kr.579.67 |
| 2.000 | kr.0.53637 | kr.1,072.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48881 | kr.2,444.05 |
| 10.000 | kr.0.45906 | kr.4,590.60 |
| 15.000 | kr.0.44379 | kr.6,656.85 |
| 25.000 | kr.0.42654 | kr.10,663.50 |
| 35.000 | kr.0.41627 | kr.14,569.45 |
| 50.000 | kr.0.40625 | kr.20,312.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

