
IN-S126TBSRGB | |
|---|---|
DigiKey Part Number | 1830-IN-S126TBSRGBTR-ND - Tape & Reel (TR) 1830-IN-S126TBSRGBCT-ND - Cut Tape (CT) 1830-IN-S126TBSRGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126TBSRGB |
Description | LED RGB CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 526nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3V Green, 3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 518nm Green, 463nm Blue |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Irregular | Height (Max) 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.01000 | kr.20.10 |
| 100 | kr.1.43730 | kr.143.73 |
| 500 | kr.1.17822 | kr.589.11 |
| 1.000 | kr.1.09289 | kr.1,092.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98291 | kr.2,948.73 |
| 6.000 | kr.0.92682 | kr.5,560.92 |
| 9.000 | kr.0.89806 | kr.8,082.54 |
| 15.000 | kr.0.86557 | kr.12,983.55 |
| 21.000 | kr.0.84624 | kr.17,771.04 |
| 30.000 | kr.0.82738 | kr.24,821.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



