
IN-S121DBSRYG | |
|---|---|
DigiKey Part Number | 1830-IN-S121DBSRYGTR-ND - Tape & Reel (TR) 1830-IN-S121DBSRYGCT-ND - Cut Tape (CT) 1830-IN-S121DBSRYGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S121DBSRYG |
Description | LED RED/YLW-GRN CLR 3210 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 622nm Red, 573nm Yellow-Green LED Indication - Discrete 2.2V Red, 2.2V Yellow-Green 3-SMD, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 576nm Yellow-Green | |
Features | - | |
Package / Case | 3-SMD, Side View | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.10mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.45200 | kr.14.52 |
| 100 | kr.1.02330 | kr.102.33 |
| 500 | kr.0.82978 | kr.414.89 |
| 1.000 | kr.0.76581 | kr.765.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71135 | kr.1,422.70 |
| 4.000 | kr.0.66499 | kr.2,659.96 |
| 6.000 | kr.0.64118 | kr.3,847.08 |
| 10.000 | kr.0.61426 | kr.6,142.60 |
| 14.000 | kr.0.59823 | kr.8,375.22 |
| 20.000 | kr.0.58259 | kr.11,651.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

