
IN-P36ATEB | |
|---|---|
DigiKey Part Number | 1830-IN-P36ATEBTR-ND - Tape & Reel (TR) 1830-IN-P36ATEBCT-ND - Cut Tape (CT) 1830-IN-P36ATEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36ATEB |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.10mm W | |
Height (Max) | 3.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.96700 | kr.29.67 |
| 100 | kr.2.15310 | kr.215.31 |
| 500 | kr.1.78724 | kr.893.62 |
| 1.000 | kr.1.66710 | kr.1,667.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56497 | kr.3,129.94 |
| 4.000 | kr.1.47830 | kr.5,913.20 |
| 6.000 | kr.1.43386 | kr.8,603.16 |
| 10.000 | kr.1.38365 | kr.13,836.50 |
| 14.000 | kr.1.35380 | kr.18,953.20 |
| 20.000 | kr.1.32467 | kr.26,493.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

