
P2K0.520.6W.B.010 | |
|---|---|
DigiKey Part Number | 2952-P2K0.520.6W.B.010-ND |
Manufacturer | |
Manufacturer Product Number | P2K0.520.6W.B.010 |
Description | SENSOR RTD 2000OHM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 2 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 200 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.83000 | kr.20.83 |
| 5 | kr.18.58800 | kr.92.94 |
| 10 | kr.17.76300 | kr.177.63 |
| 25 | kr.16.77760 | kr.419.44 |
| 40 | kr.16.31525 | kr.652.61 |
| 80 | kr.15.67913 | kr.1,254.33 |
| 500 | kr.14.24392 | kr.7,121.96 |
| 1.000 | kr.13.78113 | kr.13,781.13 |
| 5.000 | kr.12.84906 | kr.64,245.30 |
| Unit Price without VAT: | kr.20.83000 |
|---|---|
| Unit Price with VAT: | kr.26.03750 |


