
P1K0.0805.2ST.A.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.0805.2ST.A.S-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.0805.2ST.A.S |
Description | SENSOR RTD 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 |
| Unit Price without VAT: | kr.17.79000 |
|---|---|
| Unit Price with VAT: | kr.22.23750 |


