RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
P0K1.0805.2P.A.S
P1K0.0805.2P.B.S

P1K0.0805.1FC.B.S

DigiKey Part Number
2952-P1K0.0805.1FC.B.STR-ND - Tape & Reel (TR)
2952-P1K0.0805.1FC.B.SCT-ND - Cut Tape (CT)
2952-P1K0.0805.1FC.B.SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1K0.0805.1FC.B.S
Description
SENSOR RTD 1000OHM 2SMD
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 150°C
Manufacturer
Innovative Sensor Technology, USA Division
Termination
SMD (SMT) Tabs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
3850ppm/°C
Part Status
Obsolete
Current
0.3 mA
Resistance @ 0°C
1 kOhms
Mounting Type
Surface Mount
RTD Material
Platinum (Pt)
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1K0.0805.3FC.B.SInnovative Sensor Technology, USA Division02952-P1K0.0805.3FC.B.STR-NDkr.11.23144MFR Recommended
In-Stock: 148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
5kr.9.24400kr.46.22
10kr.8.79400kr.87.94
25kr.8.26480kr.206.62
50kr.7.90220kr.395.11
100kr.7.57120kr.757.12
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500