



P0K1.0805.1FC.B.S | |
|---|---|
DigiKey Part Number | 2952-P0K1.0805.1FC.B.STR-ND - Tape & Reel (TR) 2952-P0K1.0805.1FC.B.SCT-ND - Cut Tape (CT) 2952-P0K1.0805.1FC.B.SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0K1.0805.1FC.B.S |
Description | SENSOR RTD 100OHM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 5 | kr.9.08800 | kr.45.44 |
| 10 | kr.8.65900 | kr.86.59 |
| 25 | kr.8.13560 | kr.203.39 |
| 50 | kr.7.78120 | kr.389.06 |
| 100 | kr.7.45600 | kr.745.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.80180 | kr.3,400.90 |
| 1.000 | kr.6.55846 | kr.6,558.46 |
| 1.500 | kr.6.42564 | kr.9,638.46 |
| 2.500 | kr.6.26762 | kr.15,669.05 |
| 3.500 | kr.6.16889 | kr.21,591.12 |
| 5.000 | kr.6.06865 | kr.30,343.25 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

