Force Sensor 30.59kgf (67lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ-011-0400-300N-E1-K0-G0

DigiKey Part Number
2952-KZ-011-0400-300N-E1-K0-G0-ND
Manufacturer
Manufacturer Product Number
KZ-011-0400-300N-E1-K0-G0
Description
SEN FORCE 30.59KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Force Sensor 30.59kgf (67lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15V
Manufacturer
Innovative Sensor Technology, USA Division
Actuator Type
Flat Membrane
Packaging
Bag
Actuator Style/Size
Round, 12mm
Part Status
Active
Includes
Sensor, Resistor
Operating Force
30.59kgf (67lbs)
Operating Temperature
-20°C ~ 125°C
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.680.35000kr.680.35
5kr.632.07200kr.3,160.36
10kr.614.06700kr.6,140.67
25kr.592.52880kr.14,813.22
50kr.577.78440kr.28,889.22
100kr.564.24730kr.56,424.73
Manufacturers Standard Package
Unit Price without VAT:kr.680.35000
Unit Price with VAT:kr.850.43750