HYT 939 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Innovative Sensor Technology, USA Division
In Stock: 43
Unit Price: kr.385.22000
Datasheet
HYT 939
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HYT 939
IST PromoVideo- Electric Vehicles Thermal Management
HYT Series Humidity and Temperature Sensor Modules

HYT 939

DigiKey Part Number
2952-HYT939-ND
Manufacturer
Manufacturer Product Number
HYT 939
Description
HUMIDITY AND TEMPERATURE MODULE,
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital, I2C ±1.8% RH 10 s Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital, I2C
Output
-
Accuracy
±1.8% RH
Response Time
10 s
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Package / Case
Housed Sensor
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes