HIS550R-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIS550R-B

DigiKey Part Number
2952-HIS550R-B-ND
Manufacturer
Manufacturer Product Number
HIS550R-B
Description
NICR FILAMENT BASED THERMAL INFR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 8µm (2µm ~ 14µm) 4V (Max) 175mA TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Box
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
175mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
8µm (2µm ~ 14µm)
Voltage - Forward (Vf) (Typ)
4V (Max)
Viewing Angle
-
Orientation
Top View
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.556.10000kr.556.10
Manufacturers Standard Package
Unit Price without VAT:kr.556.10000
Unit Price with VAT:kr.695.12500