HIS2000R-0WC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIS2000R-0WC

DigiKey Part Number
2952-HIS2000R-0WC-ND
Manufacturer
Manufacturer Product Number
HIS2000R-0WC
Description
NICR FILAMENT BASED THERMAL IR E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 11µm (2µm ~ 20µm) 3.8V (Max) 660mA TO-8 Style, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Box
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
660mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
11µm (2µm ~ 20µm)
Voltage - Forward (Vf) (Typ)
3.8V (Max)
Viewing Angle
-
Orientation
Side View
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-8 Style, 2 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,017.17000kr.1,017.17
5kr.949.13000kr.4,745.65
10kr.923.76900kr.9,237.69
25kr.893.40240kr.22,335.06
50kr.872.60640kr.43,630.32
Manufacturers Standard Package
Unit Price without VAT:kr.1,017.17000
Unit Price with VAT:kr.1,271.46250