
80.00000447 | |
|---|---|
DigiKey Part Number | 2191-80.00000447-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000447 |
Description | EVAL BOARD FOR ISYS-6030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iSYS-6030 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 40m | |
Interface | UART, USB | |
Sensitivity | 60GHz | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | iSYS-6030 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,244.42000 | kr.4,244.42 |
| Unit Price without VAT: | kr.4,244.42000 |
|---|---|
| Unit Price with VAT: | kr.5,305.52500 |

